Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X7020C011

DigiKey Part Number
495-B88269X7020C011-ND
Manufacturer
Manufacturer Product Number
B88269X7020C011
Description
HVC27/500A/24V COIL1000VDC/DUAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X7020C011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
2 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
35 ms
Coil Voltage
24VDC
Release Time
20 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
166.7 mA
Contact Rating (Current)
500 A
Coil Power
4W
Switching Voltage
1000VDC - Max
Coil Resistance
144Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,080.08000kr.1,080.08
10kr.961.70200kr.9,617.02
25kr.918.21960kr.22,955.49
50kr.886.61480kr.44,330.74
Manufacturers Standard Package
Unit Price without VAT:kr.1,080.08000
Unit Price with VAT:kr.1,350.10000