B88269X6960C011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.857.73900
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.857.73900
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.857.73900
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.857.73900
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.879.44700
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.941.21100
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.879.44700
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.879.44700
Datasheet

Parametric Equivalent


TDK
In Stock: 10
Unit Price: kr.974.39000
Datasheet
Contactor SPST-NO (1 Form A) 400 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X6960C011

DigiKey Part Number
495-B88269X6960C011-ND
Manufacturer
Manufacturer Product Number
B88269X6960C011
Description
HVC27/500A/12V COIL/1000VDC/DUAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 400 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X6960C011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
35 ms
Coil Voltage
12VDC
Release Time
20 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
333.3 mA
Contact Rating (Current)
400 A
Coil Power
4W
Switching Voltage
1000VDC - Max
Coil Resistance
36Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88269X3520C011TDK0495-B88269X3520C011-NDkr.857.73900Parametric Equivalent
B88269X6200C011TDK0495-B88269X6200C011-NDkr.857.73900Parametric Equivalent
B88269X6210C011TDK0495-B88269X6210C011-NDkr.857.73900Parametric Equivalent
B88269X6750C011TDK0495-B88269X6750C011-NDkr.857.73900Parametric Equivalent
B88269X6940C011TDK0495-B88269X6940C011-NDkr.879.44700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.879.44700kr.8,794.47
Unit Price without VAT:kr.879.44700
Unit Price with VAT:kr.1,099.30875