Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88269X3890C011 | |
|---|---|
DigiKey Part Number | 495-B88269X3890C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X3890C011 |
Description | HVC27/300A/12V COIL/1000VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X3890C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 250 mA |
Contact Rating (Current) 300 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 96Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X3880C011 | TDK | 10 | 495-B88269X3880C011-ND | kr.881.07000 | Parametric Equivalent |
| B88269X6440C011 | TDK | 10 | 495-B88269X6440C011-ND | kr.903.26000 | Parametric Equivalent |
| B88269X6720C011 | TDK | 0 | 495-B88269X6720C011-ND | kr.784.51200 | Parametric Equivalent |
| B88269X7150C011 | TDK | 10 | 495-B88269X7150C011-ND | kr.903.26000 | Parametric Equivalent |
| B88269X7180C011 | TDK | 10 | 495-B88269X7180C011-ND | kr.903.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.784.51200 | kr.7,845.12 |
| Unit Price without VAT: | kr.784.51200 |
|---|---|
| Unit Price with VAT: | kr.980.64000 |






