B88269X3530C011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.866.36700
Datasheet

Parametric Equivalent


TDK
In Stock: 10
Unit Price: kr.943.46000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.840.06900
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.840.06900
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.866.36700
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.840.06900
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.840.06900
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.866.36700
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.866.36700
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.866.36700
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.866.36700
Datasheet
Contactor SPST-NO (1 Form A) 300 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X3530C011

DigiKey Part Number
495-B88269X3530C011-ND
Manufacturer
Manufacturer Product Number
B88269X3530C011
Description
HVC27/300A/24V COIL/1000VDC/STUC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 300 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X3530C011 Models
Product Attributes
Filter Similar Products
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
2 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
35 ms
Coil Voltage
24VDC
Release Time
20 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
250 mA
Contact Rating (Current)
300 A
Coil Power
6W
Switching Voltage
1000VDC - Max
Coil Resistance
96Ohms
Features
Auxiliary Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88269X3780C011TDK0495-B88269X3780C011-NDkr.866.36700Parametric Equivalent
B88269X3860C011TDK10495-B88269X3860C011-NDkr.943.46000Parametric Equivalent
B88269X3940C011TDK0495-B88269X3940C011-NDkr.840.06900Parametric Equivalent
B88269X3950C011TDK0495-B88269X3950C011-NDkr.840.06900Parametric Equivalent
B88269X6630C011TDK0495-B88269X6630C011-NDkr.866.36700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.840.06900kr.8,400.69
Unit Price without VAT:kr.840.06900
Unit Price with VAT:kr.1,050.08625