
B88269X2430C011 | |
|---|---|
DigiKey Part Number | 495-B88269X2430C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2430C011 |
Description | GFC RELAY CONTACTOR 24V 300A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X2430C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 24VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 250 mA |
Contact Rating (Current) 300 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 96Ohms |
Features Sealed - Hermetically |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,107.22000 | kr.1,107.22 |
| 10 | kr.985.84500 | kr.9,858.45 |
| 25 | kr.941.26680 | kr.23,531.67 |
| 50 | kr.908.86820 | kr.45,443.41 |
| Unit Price without VAT: | kr.1,107.22000 |
|---|---|
| Unit Price with VAT: | kr.1,384.02500 |

