Similar




B88269X1180C011 | |
|---|---|
DigiKey Part Number | 495-76656-ND |
Manufacturer | |
Manufacturer Product Number | B88269X1180C011 |
Description | RELAY CONTACTR SPST 500A 24V HVC |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X1180C011 Models |
Category | Features Sealed - Hermetically |
Manufacturer TDK | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Obsolete | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Contact Material Copper Alloy |
Coil Voltage 24VDC | Operate Time 40 ms |
Contact Form SPST-NO (1 Form A) | Release Time 20 ms |
Contact Rating (Current) 500 A | Coil Current 250 mA |
Switching Voltage 900VDC - Max | Coil Power 6W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X2210C011 | TDK | 18 | 495-B88269X2210C011-ND | kr.1,216.46000 | Similar |


