B88269X1020C011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 15
Unit Price: kr.87.75000
Datasheet
Contactor SPST-NO (1 Form A) 135 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 135 A 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
High Voltage Contactors | Datasheet Preview

B88269X1020C011

DigiKey Part Number
495-77243-ND
Manufacturer
Manufacturer Product Number
B88269X1020C011
Description
RELAY CONTACTR SPST 135A 12V HVC
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 135 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X1020C011 Models
Product Attributes
Filter Similar Products
Category
Features
Sealed - Hermetically
Manufacturer
TDK
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Obsolete
Must Release Voltage
1 VDC
Mounting Type
Chassis Mount
Contact Material
Copper Alloy
Coil Voltage
12VDC
Operate Time
40 ms
Contact Form
SPST-NO (1 Form A)
Release Time
20 ms
Contact Rating (Current)
135 A
Coil Current
500 mA
Switching Voltage
450VDC - Max
Coil Power
6W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88269X3230C011TDK15495-B88269X3230C011-NDkr.87.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes