New at DigiKey
Gas Discharge Tube 200 V 500A ±30% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X9731N603

DigiKey Part Number
495-B88069X9731N603TR-ND - Tape & Reel (TR)
495-B88069X9731N603CT-ND - Cut Tape (CT)
495-B88069X9731N603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X9731N603
Description
2 ELECT / 200V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 500A ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X9731N603 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
500A
Manufacturer
TDK
Tolerance
±30%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
200 V
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X9731T303TDK1.090495-5932-1-NDkr.10.71000Parametric Equivalent
GDT21-20-S1-RPBourns Inc.1.515118-GDT21-20-S1-RPCT-NDkr.9.70000Parametric Equivalent
In-Stock: 5.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
5kr.8.05200kr.40.26
10kr.7.43000kr.74.30
50kr.6.16380kr.308.19
100kr.5.68700kr.568.70
250kr.5.11104kr.1,277.76
500kr.4.71264kr.2,356.32
1.000kr.4.34353kr.4,343.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.3.49968kr.20,998.08
Manufacturers Standard Package
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500