Gas Discharge Tube 200 V 1000A (1kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X9171T203

DigiKey Part Number
495-7268-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X9171T203
Description
GDT 200V 1KA 2 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 1000A (1kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
1000A (1kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
2-SMD, No Lead
Voltage - DC Spark Over (Nom)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.