B88069X8860B502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.12.91629
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.9.30205
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.10.68271
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.10.68271
Datasheet
Gas Discharge Tube 250 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8860B502

DigiKey Part Number
B88069X8860B502-ND
Manufacturer
Manufacturer Product Number
B88069X8860B502
Description
GDT 250V 20KA 3 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
3
Packaging
Bulk
Fail Short
Yes
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
250 V
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X9150B502TDK0B88069X9150B502-NDkr.12.91629Parametric Equivalent
B88069X9810B502TDK0B88069X9810B502-NDkr.9.30205Parametric Equivalent
2026-25-C2FLFBourns Inc.02026-25-C2FLF-NDkr.10.68271Parametric Equivalent
2026-25-C3FLFBourns Inc.02026-25-C3FLF-NDkr.10.68271Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.9.30205kr.9,302.05
Unit Price without VAT:kr.9.30205
Unit Price with VAT:kr.11.62756