
B88069X8690B502 | |
|---|---|
DigiKey Part Number | 495-2635-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8690B502 |
Description | GDT 350V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8690B502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 5 | kr.15.44400 | kr.77.22 |
| 10 | kr.14.25900 | kr.142.59 |
| 50 | kr.11.82660 | kr.591.33 |
| 100 | kr.10.90990 | kr.1,090.99 |
| 250 | kr.9.80140 | kr.2,450.35 |
| 500 | kr.9.03412 | kr.4,517.06 |
| 1.000 | kr.8.32284 | kr.8,322.84 |
| 5.000 | kr.7.57947 | kr.37,897.35 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |

