Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8470B252

DigiKey Part Number
495-5888-ND
Manufacturer
Manufacturer Product Number
B88069X8470B252
Description
GDT 230V 10KA 3 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
230 V
Package / Case
Axial Cylinder, 3 Lead (T-Shape)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.084
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
5kr.15.44400kr.77.22
10kr.14.25900kr.142.59
50kr.11.82660kr.591.33
100kr.10.90990kr.1,090.99
250kr.9.80140kr.2,450.35
500kr.9.03412kr.4,517.06
1.000kr.8.32284kr.8,322.84
5.000kr.7.57947kr.37,897.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.64000
Unit Price with VAT:kr.23.30000