Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X7641T702

DigiKey Part Number
495-B88069X7641T702TR-ND - Tape & Reel (TR)
495-B88069X7641T702CT-ND - Cut Tape (CT)
495-B88069X7641T702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X7641T702
Description
GDT 350V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X7641T702 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
350 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
5kr.6.68200kr.33.41
10kr.6.16200kr.61.62
50kr.5.11140kr.255.57
100kr.4.71570kr.471.57
250kr.4.23840kr.1,059.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.3.56906kr.2,498.34
1.400kr.3.28910kr.4,604.74
2.100kr.3.13486kr.6,583.21
3.500kr.2.94991kr.10,324.68
4.900kr.2.84824kr.13,956.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250