B88069X7321T123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 7.360
Unit Price: kr.15.60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.6.35078
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.95552
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.5.91607
Datasheet

Parametric Equivalent


Thinking Electronics
In Stock: 1.800
Unit Price: kr.15.03000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.201
Unit Price: kr.33.73000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.37.53000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.21.72206
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 500
Unit Price: kr.8.93940
Datasheet
New at DigiKey
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X7321T123

DigiKey Part Number
495-B88069X7321T123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X7321T123
Description
3 ELECT / 230V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X7321T123 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
230 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2036-23-SM-RPLFBourns Inc.7.3602036-23-SM-RPLFCT-NDkr.15.60000Parametric Equivalent
2036-23-SMLFBourns Inc.02036-23-SMLF-NDkr.6.35078Parametric Equivalent
3RM230M-6-SSSYAGEO013-3RM230M-6-SSSTR-NDkr.4.95552Parametric Equivalent
3RM230M-8-SYAGEO013-3RM230M-8-STR-NDkr.5.91607Parametric Equivalent
GQF3R230MRMThinking Electronics1.8005018-GQF3R230MRMCT-NDkr.15.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.7.17387kr.8,608.64
Manufacturers Standard Package
Unit Price without VAT:kr.7.17387
Unit Price with VAT:kr.8.96734