
B88069X4640C102 | |
|---|---|
DigiKey Part Number | 495-5897-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4640C102 |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4640C102 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 5 | kr.14.01200 | kr.70.06 |
| 10 | kr.12.93400 | kr.129.34 |
| 50 | kr.10.72980 | kr.536.49 |
| 100 | kr.9.89800 | kr.989.80 |
| 300 | kr.8.70460 | kr.2,611.38 |
| 500 | kr.8.19712 | kr.4,098.56 |
| 1.000 | kr.7.55214 | kr.7,552.14 |
| 5.000 | kr.6.80995 | kr.34,049.75 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

