
B88069X4301T502 | |
|---|---|
DigiKey Part Number | 495-B88069X4301T502TR-ND - Tape & Reel (TR) 495-B88069X4301T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X4301T502 |
Description | GDT 1500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4301T502 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1500 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDT28H-150-BRP | Bourns Inc. | 675 | 118-GDT28H-150-BRPCT-ND | kr.13.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 5 | kr.12.57800 | kr.62.89 |
| 10 | kr.11.60200 | kr.116.02 |
| 50 | kr.9.62420 | kr.481.21 |
| 100 | kr.8.87920 | kr.887.92 |
| 250 | kr.7.97776 | kr.1,994.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.98668 | kr.3,493.34 |
| 1.000 | kr.6.43757 | kr.6,437.57 |
| 1.500 | kr.6.13509 | kr.9,202.64 |
| 2.500 | kr.5.77237 | kr.14,430.92 |
| 3.500 | kr.5.71154 | kr.19,990.39 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |




