
B88069X2930C102 | |
|---|---|
DigiKey Part Number | 495-2632-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2930C102 |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2930C102 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 230 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG5230L | Littelfuse Inc. | 0 | F2749CT-ND | kr.19.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 5 | kr.12.79400 | kr.63.97 |
| 10 | kr.11.80500 | kr.118.05 |
| 50 | kr.9.79280 | kr.489.64 |
| 100 | kr.9.03450 | kr.903.45 |
| 300 | kr.7.94593 | kr.2,383.78 |
| 500 | kr.7.48310 | kr.3,741.55 |
| 1.000 | kr.6.89494 | kr.6,894.94 |
| 5.000 | kr.5.82171 | kr.29,108.55 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |




