Gas Discharge Tube 4000 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2633B252

DigiKey Part Number
495-77538-ND
Manufacturer
Manufacturer Product Number
B88069X2633B252
Description
GDT 4000V 3KA 2 POLE TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 4000 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
4000 V
Package / Case
Axial Cylinder, Radial Bend
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.23.27000kr.23.27
5kr.19.27400kr.96.37
10kr.17.79000kr.177.90
50kr.14.75440kr.737.72
100kr.13.60940kr.1,360.94
250kr.12.22528kr.3,056.32
500kr.11.26682kr.5,633.41
1.000kr.10.37814kr.10,378.14
5.000kr.9.66612kr.48,330.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.27000
Unit Price with VAT:kr.29.08750