Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2331T902

DigiKey Part Number
495-5906-2-ND - Tape & Reel (TR)
495-5906-1-ND - Cut Tape (CT)
495-5906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X2331T902
Description
GDT 90V 5KA 3 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X2331T902 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.65000kr.19.65
5kr.16.29400kr.81.47
10kr.15.03200kr.150.32
50kr.12.47200kr.623.60
100kr.11.50520kr.1,150.52
250kr.10.33596kr.2,583.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.8.44277kr.7,598.49
1.800kr.7.77407kr.13,993.33
2.700kr.7.59452kr.20,505.20
Manufacturers Standard Package
Unit Price without VAT:kr.19.65000
Unit Price with VAT:kr.24.56250