
B88069X2250S102 | |
|---|---|
DigiKey Part Number | 495-1471-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2250S102 |
Description | GDT 230V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2250S102 Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 230 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 5 | kr.12.14800 | kr.60.74 |
| 10 | kr.11.21500 | kr.112.15 |
| 50 | kr.9.30340 | kr.465.17 |
| 100 | kr.8.58310 | kr.858.31 |
| 300 | kr.7.54860 | kr.2,264.58 |
| 500 | kr.7.10892 | kr.3,554.46 |
| 1.000 | kr.6.55023 | kr.6,550.23 |
| 5.000 | kr.5.82171 | kr.29,108.55 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |



