
B88069X1630T602 | |
|---|---|
DigiKey Part Number | 495-5902-2-ND - Tape & Reel (TR) 495-5902-1-ND - Cut Tape (CT) 495-5902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X1630T602 |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1630T602 Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 5 | kr.14.70800 | kr.73.54 |
| 10 | kr.13.57400 | kr.135.74 |
| 50 | kr.11.26360 | kr.563.18 |
| 100 | kr.10.39000 | kr.1,039.00 |
| 250 | kr.9.33500 | kr.2,333.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.8.00065 | kr.4,800.39 |
| 1.200 | kr.7.37009 | kr.8,844.11 |
| 1.800 | kr.7.02264 | kr.12,640.75 |
| 3.000 | kr.6.78934 | kr.20,368.02 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

