New at DigiKey
Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X1493T502

DigiKey Part Number
495-B88069X1493T502TR-ND - Tape & Reel (TR)
495-B88069X1493T502CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X1493T502
Description
2 ELECT / 3600V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X1493T502 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
3600 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
5kr.9.00200kr.45.01
10kr.8.30500kr.83.05
50kr.6.88900kr.344.45
100kr.6.35590kr.635.59
250kr.5.71156kr.1,427.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.00290kr.2,501.45
1.000kr.4.61064kr.4,610.64
1.500kr.4.39459kr.6,591.89
2.500kr.4.13561kr.10,339.02
3.500kr.3.97261kr.13,904.14
5.000kr.3.95458kr.19,772.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000