
B88069X1023T253 | |
|---|---|
DigiKey Part Number | 495-B88069X1023T253TR-ND - Tape & Reel (TR) 495-B88069X1023T253CT-ND - Cut Tape (CT) 495-B88069X1023T253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X1023T253 |
Description | GDT 75V 3KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 3000A (3kA) ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1023T253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 5 | kr.5.97800 | kr.29.89 |
| 10 | kr.5.51700 | kr.55.17 |
| 50 | kr.4.57700 | kr.228.85 |
| 100 | kr.4.22240 | kr.422.24 |
| 250 | kr.3.79528 | kr.948.82 |
| 500 | kr.3.49976 | kr.1,749.88 |
| 1.000 | kr.3.22617 | kr.3,226.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.75006 | kr.6,875.15 |
| 5.000 | kr.2.53186 | kr.12,659.30 |
| 7.500 | kr.2.52326 | kr.18,924.45 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |







