
B88069X0590S102 | |
|---|---|
DigiKey Part Number | 495-5882-ND |
Manufacturer | |
Manufacturer Product Number | B88069X0590S102 |
Description | GDT 350V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X0590S102 Models |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 5 | kr.8.54600 | kr.42.73 |
| 10 | kr.7.88700 | kr.78.87 |
| 50 | kr.6.54420 | kr.327.21 |
| 100 | kr.6.03820 | kr.603.82 |
| 300 | kr.5.31167 | kr.1,593.50 |
| 500 | kr.5.00290 | kr.2,501.45 |
| 1.000 | kr.4.61064 | kr.4,610.64 |
| 5.000 | kr.3.95458 | kr.19,772.90 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |






