



B84776A0002A000 | |
|---|---|
DigiKey Part Number | 495-7410-ND |
Manufacturer | |
Manufacturer Product Number | B84776A0002A000 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84776A0002A000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TDK | Current Rating - Filter 2A |
Series | Switch Features Switch On-Off |
Packaging Bulk | Accomodates a Fuse Yes (Fuse Not Included) |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades - Module | Features Front or Rear Side Mount |
Current Rating - Appliance Inlet 10A | Fuse Holder, Drawer Fuse Holder |
Voltage Rating - Appliance Inlet 250VAC/DC | Panel Cutout Dimensions Variable Size |
Number of Positions 3 | Approval Agency cUL, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.09000 | kr.224.09 |
| 24 | kr.169.69667 | kr.4,072.72 |
| Unit Price without VAT: | kr.224.09000 |
|---|---|
| Unit Price with VAT: | kr.280.11250 |

