



B84773A0002A000 | |
|---|---|
DigiKey Part Number | 495-75293-ND |
Manufacturer | |
Manufacturer Product Number | B84773A0002A000 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84773A0002A000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TDK | Current Rating - Filter 2A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 2A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency cUL, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.30000 | kr.118.30 |
| 10 | kr.96.55800 | kr.965.58 |
| 40 | kr.85.44250 | kr.3,417.70 |
| 80 | kr.80.37063 | kr.6,429.65 |
| 120 | kr.77.54242 | kr.9,305.09 |
| 280 | kr.75.77364 | kr.21,216.62 |
| Unit Price without VAT: | kr.118.30000 |
|---|---|
| Unit Price with VAT: | kr.147.87500 |

