Parametric Equivalent
Parametric Equivalent

B84244A8016V121 | |
|---|---|
DigiKey Part Number | 495-B84244A8016V121-ND |
Manufacturer | |
Manufacturer Product Number | B84244A8016V121 |
Description | 4-LINE FILTER 16 A 305/530 V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TDK | Current 16 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications Converter |
Part Status Active | Approval Agency cURus, ENEC |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3298-16-103-C25-R65 | TE Connectivity Schaffner | 0 | 817-FN3298-16-103-C25-R65-ND | kr.1,291.36000 | Parametric Equivalent |
| FN3298-16-103-C30-R65 | TE Connectivity Schaffner | 0 | 817-FN3298-16-103-C30-R65-ND | kr.1,291.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,174.38000 | kr.1,174.38 |
| 10 | kr.993.80600 | kr.9,938.06 |
| Unit Price without VAT: | kr.1,174.38000 |
|---|---|
| Unit Price with VAT: | kr.1,467.97500 |



