
B84143A0080R106 | |
|---|---|
DigiKey Part Number | 495-76680-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0080R106 |
Description | LINE FILTER 80A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 80 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0080R106 Models |
Category | Voltage - Rated AC (Phase to Phase) 300 V |
Manufacturer TDK | Current 80 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications Converter |
Part Status Active | Approval Agency cUR, ENEC, UR |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 520 V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,461.93000 | kr.1,461.93 |
| 10 | kr.1,270.62900 | kr.12,706.29 |
| Unit Price without VAT: | kr.1,461.93000 |
|---|---|
| Unit Price with VAT: | kr.1,827.41250 |

