Three Phase (Delta) EMC/EMI Line Filter 50 A 520V, 300V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143A0050R105

DigiKey Part Number
495-4489-ND
Manufacturer
Manufacturer Product Number
B84143A0050R105
Description
LINE FILTER 520V/300VAC 50A CHAS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 50 A 520V, 300V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84143A0050R105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
50 A
Manufacturer
TDK
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
cUR, ENEC, UR
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
520V, 300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,253.35000kr.1,253.35
12kr.1,070.55167kr.12,846.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,253.35000
Unit Price with VAT:kr.1,566.68750