Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84115E0000B030

DigiKey Part Number
495-7402-ND
Manufacturer
Manufacturer Product Number
B84115E0000B030
Description
LINE FILTER 250VAC/VDC 3A CHASS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
B84115E0000B030 Models
Product Attributes
Filter Similar Products
Category
Current
3 A
Manufacturer
TDK
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, ENEC, UR
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Quick Connect
Voltage - Rated DC
250V
Inductance
L1 - 270µH, L2 - 16mH
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.378.56000kr.378.56
10kr.308.94200kr.3,089.42
32kr.279.39188kr.8,940.54
Manufacturers Standard Package
Unit Price without VAT:kr.378.56000
Unit Price with VAT:kr.473.20000