
B84113H0000B030 | |
|---|---|
DigiKey Part Number | 495-2810-ND |
Manufacturer | |
Manufacturer Product Number | B84113H0000B030 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84113H0000B030 Models |
Category | Current 3 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 5.9mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.79000 | kr.187.79 |
| 24 | kr.141.86792 | kr.3,404.83 |
| 48 | kr.133.44646 | kr.6,405.43 |
| 72 | kr.128.74958 | kr.9,269.97 |
| 120 | kr.127.24275 | kr.15,269.13 |
| Unit Price without VAT: | kr.187.79000 |
|---|---|
| Unit Price with VAT: | kr.234.73750 |

