
B84113C0000B060 | |
|---|---|
DigiKey Part Number | 495-75975-ND |
Manufacturer | |
Manufacturer Product Number | B84113C0000B060 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84113C0000B060 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK | Current 6 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications Medical |
Part Status Active | Approval Agency CSA, ENEC, UL |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.391.94000 | kr.391.94 |
| 16 | kr.306.84813 | kr.4,909.57 |
| 32 | kr.290.48875 | kr.9,295.64 |
| Unit Price without VAT: | kr.391.94000 |
|---|---|
| Unit Price with VAT: | kr.489.92500 |

