
B84112G0000M080 | |
|---|---|
DigiKey Part Number | 495-75239-ND |
Manufacturer | |
Manufacturer Product Number | B84112G0000M080 |
Description | LINE FILTER 250VAC/VDC 8A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V 250V 50/60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84112G0000M080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | 2.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.50000 | kr.167.50 |
| 24 | kr.126.52792 | kr.3,036.67 |
| 48 | kr.119.01625 | kr.5,712.78 |
| 72 | kr.114.82792 | kr.8,267.61 |
| 120 | kr.111.90892 | kr.13,429.07 |
| Unit Price without VAT: | kr.167.50000 |
|---|---|
| Unit Price with VAT: | kr.209.37500 |

