Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82806D0060A050

DigiKey Part Number
495-76654-2-ND - Tape & Reel (TR)
495-76654-1-ND - Cut Tape (CT)
495-76654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82806D0060A050
Description
P300869 EFD20 POE TRANSFORMER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82806D0060A050 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
TDK
Mounting Type
Surface Mount
Series
Size / Dimension
0.866" L x 1.181" W (22.00mm x 30.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.46000kr.32.46
10kr.29.30300kr.293.03
25kr.28.12680kr.703.17
50kr.27.25940kr.1,362.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160kr.23.17350kr.3,707.76
320kr.22.45053kr.7,184.17
480kr.22.03665kr.10,577.59
800kr.21.52438kr.17,219.50
1.120kr.21.19281kr.23,735.95
1.600kr.20.84608kr.33,353.73
Manufacturers Standard Package
Unit Price without VAT:kr.32.46000
Unit Price with VAT:kr.40.57500