Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82802A0012A215

DigiKey Part Number
495-4445-2-ND - Tape & Reel (TR)
495-4445-1-ND - Cut Tape (CT)
495-4445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82802A0012A215
Description
XFMR FLYBACK DC/DC CONV 100UH SM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82802A0012A215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1500Vrms
Manufacturer
TDK
Inductance @ Frequency
100µH @ 100kHz
Series
Frequency
100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.650" L x 0.681" W (16.50mm x 17.30mm)
Applications
Flyback Converters
Height - Seated (Max)
0.341" (8.65mm)
Voltage - Primary
36 ~ 60V
Footprint
0.650" L x 0.902" W (16.50mm x 22.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.27000kr.23.27
10kr.21.04900kr.210.49
25kr.20.20680kr.505.17
50kr.19.58940kr.979.47
100kr.18.98700kr.1,898.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.16.18920kr.4,856.76
600kr.15.68453kr.9,410.72
900kr.15.39557kr.13,856.01
1.500kr.15.03814kr.22,557.21
2.100kr.14.80662kr.31,093.90
3.000kr.14.56457kr.43,693.71
Manufacturers Standard Package
Unit Price without VAT:kr.23.27000
Unit Price with VAT:kr.29.08750