1:200 Current Sense Transformer 50kHz ~ 500kHz 0.28mOhm Primary, 2.9Ohm Secondary 22.4 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801C2245A200

DigiKey Part Number
495-4444-2-ND - Tape & Reel (TR)
495-4444-1-ND - Cut Tape (CT)
495-4444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801C2245A200
Description
CURR SENSE XFMR 1:200 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1:200 Current Sense Transformer 50kHz ~ 500kHz 0.28mOhm Primary, 2.9Ohm Secondary 22.4 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801C2245A200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 500kHz
Type
Invasive
Inductance
22.4 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:200
Current Ratio
-
DC Resistance (DCR)
0.28mOhm Primary, 2.9Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.560" L x 0.530" W (14.22mm x 13.46mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination Style
Gull Wing
Weight
0.011 lb (4.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.34000kr.19.34
10kr.17.49200kr.174.92
25kr.16.79600kr.419.90
50kr.16.28500kr.814.25
100kr.15.78600kr.1,578.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.13.71185kr.2,742.37
400kr.13.28690kr.5,314.76
600kr.13.04350kr.7,826.10
1.000kr.12.74232kr.12,742.32
1.400kr.12.54713kr.17,565.98
2.000kr.12.34309kr.24,686.18
Manufacturers Standard Package
Unit Price without VAT:kr.19.34000
Unit Price with VAT:kr.24.17500