1:60 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 1.98Ohm Secondary 720 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801B0724A060

DigiKey Part Number
495-B82801B0724A060TR-ND - Tape & Reel (TR)
495-B82801B0724A060CT-ND - Cut Tape (CT)
495-B82801B0724A060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801B0724A060
Description
CURR SENSE XFMR 1:60 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1:60 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 1.98Ohm Secondary 720 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801B0724A060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:60
Manufacturer
TDK
DC Resistance (DCR)
0.8mOhm Primary, 1.98Ohm Secondary
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.280" L x 0.320" W (7.11mm x 8.13mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Frequency Range
50kHz ~ 1MHz
Termination Style
Gull Wing
Type
Invasive
Weight
0.014 oz (0.4 g)
Inductance
720 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.22000kr.15.22
10kr.13.75100kr.137.51
25kr.13.21000kr.330.25
50kr.12.81060kr.640.53
100kr.12.41940kr.1,241.94
250kr.11.91792kr.2,979.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.10.07786kr.9,070.07
1.800kr.9.76349kr.17,574.28
2.700kr.9.58354kr.25,875.56
4.500kr.9.36088kr.42,123.96
6.300kr.9.21672kr.58,065.34
Manufacturers Standard Package
Unit Price without VAT:kr.15.22000
Unit Price with VAT:kr.19.02500