
B82801B0305A125 | |
|---|---|
DigiKey Part Number | 495-4049-2-ND - Tape & Reel (TR) 495-4049-1-ND - Cut Tape (CT) 495-4049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801B0305A125 |
Description | CURR SENSE XFMR 1:125 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1:125 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 6.5Ohm Secondary 3 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801B0305A125 Models |
Category | Turns Ratio - Primary:Secondary 1:125 |
Manufacturer TDK | DC Resistance (DCR) 0.8mOhm Primary, 6.5Ohm Secondary |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.280" L x 0.320" W (7.11mm x 8.13mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Frequency Range 50kHz ~ 1MHz | Termination Style Gull Wing |
Type Invasive | Weight 0.014 oz (0.4 g) |
Inductance 3 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.13.75100 | kr.137.51 |
| 25 | kr.13.21000 | kr.330.25 |
| 50 | kr.12.81060 | kr.640.53 |
| 100 | kr.12.41940 | kr.1,241.94 |
| 250 | kr.11.91792 | kr.2,979.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.10.07786 | kr.9,070.07 |
| 1.800 | kr.9.76349 | kr.17,574.28 |
| 2.700 | kr.9.58354 | kr.25,875.56 |
| 4.500 | kr.9.36088 | kr.42,123.96 |
| 6.300 | kr.9.21672 | kr.58,065.34 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |


