1:150 Current Sense Transformer 50kHz ~ 1MHz 2.5mOhm Primary, 21Ohm Secondary 1.84 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801A1185A150

DigiKey Part Number
495-B82801A1185A150TR-ND - Tape & Reel (TR)
495-B82801A1185A150CT-ND - Cut Tape (CT)
495-B82801A1185A150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801A1185A150
Description
CURR SENSE XFMR 1:150 SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1:150 Current Sense Transformer 50kHz ~ 1MHz 2.5mOhm Primary, 21Ohm Secondary 1.84 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801A1185A150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
43.2VµS
Manufacturer
TDK
Turns Ratio - Primary:Secondary
1:150
Series
DC Resistance (DCR)
2.5mOhm Primary, 21Ohm Secondary
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.185" L x 0.138" W (4.70mm x 3.50mm)
Frequency Range
50kHz ~ 1MHz
Height - Seated (Max)
0.138" (3.50mm)
Type
Invasive
Termination Style
J Lead
Inductance
1.84 mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.21000kr.19.21
10kr.15.78700kr.157.87
25kr.14.60720kr.365.18
50kr.13.77180kr.688.59
100kr.12.98500kr.1,298.50
250kr.12.06424kr.3,016.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.10.29057kr.6,174.34
1.200kr.9.85633kr.11,827.60
Manufacturers Standard Package
Unit Price without VAT:kr.19.21000
Unit Price with VAT:kr.24.01250