
B82793C0225N265 | |
|---|---|
DigiKey Part Number | 495-5775-2-ND - Tape & Reel (TR) 495-5775-1-ND - Cut Tape (CT) 495-5775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82793C0225N265 |
Description | CMC 2.2MH 500MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82793C0225N265 Models |
Category | DC Resistance (DCR) (Max) 400mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Inductance @ Frequency 2.2 mH @ 100 kHz | Height (Max) 0.189" (4.80mm) |
Current Rating (Max) 500mA | Package / Case Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.9.07900 | kr.90.79 |
| 25 | kr.8.39920 | kr.209.98 |
| 50 | kr.7.91860 | kr.395.93 |
| 100 | kr.7.46540 | kr.746.54 |
| 250 | kr.6.90704 | kr.1,726.76 |
| 500 | kr.6.52246 | kr.3,261.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.47400 | kr.8,211.00 |
| 3.000 | kr.5.32877 | kr.15,986.31 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |


