
B82792C2105N365 | |
|---|---|
DigiKey Part Number | 495-5769-2-ND - Tape & Reel (TR) 495-5769-1-ND - Cut Tape (CT) 495-5769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82792C2105N365 |
Description | CMC 1MH 500MA 4LN SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 4 Line Common Mode Choke Surface Mount 500mA DCR 170mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82792C2105N365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 170mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.453" L x 0.413" W (11.50mm x 10.50mm) | |
Height (Max) | 0.287" (7.30mm) | |
Package / Case | Horizontal, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.22000 | kr.25.22 |
| 10 | kr.20.75500 | kr.207.55 |
| 25 | kr.19.20280 | kr.480.07 |
| 50 | kr.18.10560 | kr.905.28 |
| 100 | kr.17.07160 | kr.1,707.16 |
| 250 | kr.16.90096 | kr.4,225.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.15262 | kr.7,076.31 |
| 1.000 | kr.13.80794 | kr.13,807.94 |
| Unit Price without VAT: | kr.25.22000 |
|---|---|
| Unit Price with VAT: | kr.31.52500 |







