
B82786C0513H002 | |
|---|---|
DigiKey Part Number | 495-B82786C0513H002TR-ND - Tape & Reel (TR) 495-B82786C0513H002CT-ND - Cut Tape (CT) 495-B82786C0513H002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82786C0513H002 |
Description | CMC 51UH 200MA 2LN 2.6KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 2.6 kOhms @ 10 MHz | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT1210-510-2P-TL00 | TDK | 9.368 | 445-172389-1-ND | kr.10.21000 | Parametric Equivalent |
| CM1210B513R-1A | Laird-Signal Integrity Products | 9.257 | 240-CM1210B513R-1ACT-ND | kr.6.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.6.19400 | kr.61.94 |
| 25 | kr.5.72880 | kr.143.22 |
| 50 | kr.5.40160 | kr.270.08 |
| 100 | kr.5.09290 | kr.509.29 |
| 250 | kr.4.71140 | kr.1,177.85 |
| 500 | kr.4.44256 | kr.2,221.28 |
| 1.000 | kr.4.26422 | kr.4,264.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.44817 | kr.20,689.02 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |







