
B82731H2701A030 | |
|---|---|
DigiKey Part Number | 495-5744-ND |
Manufacturer | |
Manufacturer Product Number | B82731H2701A030 |
Description | CMC 27MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82731H2701A030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 1Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.52000 | kr.13.52 |
| 10 | kr.11.09800 | kr.110.98 |
| 25 | kr.10.26360 | kr.256.59 |
| 50 | kr.9.67840 | kr.483.92 |
| 100 | kr.9.12480 | kr.912.48 |
| 250 | kr.8.44276 | kr.2,110.69 |
| 800 | kr.7.65108 | kr.6,120.86 |
| 1.600 | kr.7.28862 | kr.11,661.79 |
| Unit Price without VAT: | kr.13.52000 |
|---|---|
| Unit Price with VAT: | kr.16.90000 |











