


B82727E6403A040 | |
|---|---|
DigiKey Part Number | 495-6993-ND |
Manufacturer | |
Manufacturer Product Number | B82727E6403A040 |
Description | CMC 1.5MH 40A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 40A DCR 1.7mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82727E6403A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 10 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | 1.7mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.559" L x 1.378" W (65.00mm x 35.00mm) | |
Height (Max) | 2.402" (61.00mm) | |
Package / Case | Vertical, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.94000 | kr.118.94 |
| 10 | kr.97.82100 | kr.978.21 |
| 32 | kr.88.64406 | kr.2,836.61 |
| 64 | kr.83.59875 | kr.5,350.32 |
| 128 | kr.81.84008 | kr.10,475.53 |
| Unit Price without VAT: | kr.118.94000 |
|---|---|
| Unit Price with VAT: | kr.148.67500 |








