
B82725S2283A040 | |
|---|---|
DigiKey Part Number | 495-B82725S2283A040-ND |
Manufacturer | |
Manufacturer Product Number | B82725S2283A040 |
Description | CMC 470UH 28A 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 28A DCR 1.43mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 28A |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.43mOhm (Typ) |
Series | Voltage Rating - AC 250V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.575" L x 1.496" W (40.00mm x 38.00mm) |
Filter Type Power Line | Height (Max) 0.846" (21.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 470 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.69000 | kr.57.69 |
| 10 | kr.47.41500 | kr.474.15 |
| 25 | kr.43.86480 | kr.1,096.62 |
| 60 | kr.40.72917 | kr.2,443.75 |
| 120 | kr.38.40817 | kr.4,608.98 |
| 300 | kr.35.54730 | kr.10,664.19 |
| 540 | kr.33.82854 | kr.18,267.41 |
| 1.020 | kr.33.40415 | kr.34,072.23 |
| Unit Price without VAT: | kr.57.69000 |
|---|---|
| Unit Price with VAT: | kr.72.11250 |


