
B82724J8532N040 | |
|---|---|
DigiKey Part Number | 495-77254-ND |
Manufacturer | |
Manufacturer Product Number | B82724J8532N040 |
Description | CMC 3.3MH 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole DCR 26mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J8532N040 Models |
Category | DC Resistance (DCR) (Max) 26mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 800V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.232" L x 0.728" W (31.30mm x 18.50mm) |
Number of Lines 2 | Height (Max) 1.307" (33.20mm) |
Inductance @ Frequency 3.3 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| 10 | kr.22.64000 | kr.226.40 |
| 25 | kr.20.94240 | kr.523.56 |
| 50 | kr.19.74660 | kr.987.33 |
| 240 | kr.17.28917 | kr.4,149.40 |
| 480 | kr.16.30529 | kr.7,826.54 |
| 720 | kr.16.09171 | kr.11,586.03 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |

