
B82724J8432N040 | |
|---|---|
DigiKey Part Number | 495-77252-ND |
Manufacturer | |
Manufacturer Product Number | B82724J8432N040 |
Description | CMC 6.8MH 4.3A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.3A DCR 40mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J8432N040 Models |
Category | DC Resistance (DCR) (Max) 40mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 800V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.232" L x 0.728" W (31.30mm x 18.50mm) |
Number of Lines 2 | Height (Max) 1.307" (33.20mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 4.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.58000 | kr.27.58 |
| 10 | kr.22.67200 | kr.226.72 |
| 25 | kr.20.97760 | kr.524.44 |
| 50 | kr.19.77820 | kr.988.91 |
| 240 | kr.17.31717 | kr.4,156.12 |
| 480 | kr.16.33171 | kr.7,839.22 |
| 720 | kr.16.12068 | kr.11,606.89 |
| Unit Price without VAT: | kr.27.58000 |
|---|---|
| Unit Price with VAT: | kr.34.47500 |

