
B82723A2402N001 | |
|---|---|
DigiKey Part Number | 495-4398-ND |
Manufacturer | |
Manufacturer Product Number | B82723A2402N001 |
Description | CMC 2.7MH 4A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 60mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82723A2402N001 Models |
Category | DC Resistance (DCR) (Max) 60mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.102" L x 1.063" W (28.00mm x 27.00mm) |
Number of Lines 2 | Height (Max) 0.661" (16.80mm) |
Inductance @ Frequency 2.7 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.14.59500 | kr.145.95 |
| 25 | kr.13.49920 | kr.337.48 |
| 50 | kr.12.72700 | kr.636.35 |
| 100 | kr.12.00040 | kr.1,200.04 |
| 400 | kr.10.67038 | kr.4,268.15 |
| 800 | kr.10.06301 | kr.8,050.41 |
| 1.200 | kr.9.87772 | kr.11,853.26 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |






