
B82722S0193A041 | |
|---|---|
DigiKey Part Number | 495-B82722S0193A041TR-ND - Tape & Reel (TR) 495-B82722S0193A041CT-ND - Cut Tape (CT) 495-B82722S0193A041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82722S0193A041 |
Description | CMC 160UH 19A 2LN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 160 µH 2 Line Common Mode Choke Surface Mount 19A DCR 2.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82722S0193A041 Models |
Category | Current Rating (Max) 19A |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.5mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Rating - AC 48V |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 1.220" L x 1.000" W (30.99mm x 25.40mm) |
Number of Lines 2 | Height (Max) 0.500" (12.70mm) |
Inductance @ Frequency 160 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.48000 | kr.38.48 |
| 10 | kr.31.63000 | kr.316.30 |
| 25 | kr.29.26280 | kr.731.57 |
| 50 | kr.27.59300 | kr.1,379.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.23.99750 | kr.2,399.75 |
| 200 | kr.22.63065 | kr.4,526.13 |
| 300 | kr.21.86793 | kr.6,560.38 |
| 500 | kr.21.33144 | kr.10,665.72 |
| Unit Price without VAT: | kr.38.48000 |
|---|---|
| Unit Price with VAT: | kr.48.10000 |






