
B82722J2302N001 | |
|---|---|
DigiKey Part Number | 495-2748-ND |
Manufacturer | |
Manufacturer Product Number | B82722J2302N001 |
Description | CMC 1.2MH 3A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 56mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722J2302N001 Models |
Category | DC Resistance (DCR) (Max) 56mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.917" L x 0.634" W (23.30mm x 16.10mm) |
Number of Lines 2 | Height (Max) 1.000" (25.40mm) |
Inductance @ Frequency 1.2 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.64000 | kr.15.64 |
| 10 | kr.12.85800 | kr.128.58 |
| 25 | kr.11.89440 | kr.297.36 |
| 50 | kr.11.21360 | kr.560.68 |
| 100 | kr.10.57330 | kr.1,057.33 |
| 250 | kr.9.78320 | kr.2,445.80 |
| 540 | kr.9.16570 | kr.4,949.48 |
| 1.080 | kr.8.64412 | kr.9,335.65 |
| 2.700 | kr.8.57145 | kr.23,142.92 |
| Unit Price without VAT: | kr.15.64000 |
|---|---|
| Unit Price with VAT: | kr.19.55000 |


